text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222A-TP

MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1707
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT2222A-TP is a NPN 350 mW 40 V Surface mount General Purpose Amplifier available in SOT-23-3 Package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Surface Mount SOT-23 Package
  • Capable of 350mWatts of Power Dissipation, IC=600mA
  • Epoxy meets UL 94 V-0 flammability rating
  • Thermal resistance,Junction to Ambient:500°C/W
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Moisture Sensitivity Level 1
  • Marking:1P
Pricing Section
Stock:
34,534
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0558
100
$0.0482
500
$0.0344
1,500+
$0.0273