text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.545
Total:

$2,180.00

USD
Attributes
Attributes Table
Topology Flyback
Input Voltage 7.5V to 9V
Output Current-Max 300mA
Switching Frequency-Max 154kHz
Operating Temp Range -40°C to +150°C
Duty Cycle-Max 80%
Efficiency 72.4%
No. of Outputs 1
Storage Temperature Range -65°C to +150°C
Load Regulation 13mV