Manufacturer Part #
V300B24C250BL
375 V 250 W Isolated Through Hole DC-DC Converter Module
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/26/2019 Details and Download
Change to Pin Radius for Maxi, Mini and Micro Package ModulesDescription: The following change impacts all Maxi, Mini and Micro package modules. A tooling change that was required to manufacture pins for these modules has resulted in a slight increase to the radius on the top of the pin. This slight change to the form of the pin does not impact fit or function and should allow for easier insertion of the pins into sockets and printed circuit boards.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 250W |
Output Voltage: | 24V |
Input Voltage: | 180V to 375V |
Mounting Method: | Through Hole |
Features & Applications
The V300B24C250BL is a DC-DC converter module with high switching frequency which provides high power density with low noise and high efficiency.
Features:
- DC input range: 180 - 375 V
- Isolated ouput
- Input surge withstand: 400 V for 100 ms
- DC output: 2 – 48 V
- Programmable output: 10 to 110%
- Regulation: ±0.4% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100 °C, full load
- Power density: up to 90 W per cubic inch
- Height above board: 0.43 in. (10,9 mm)
- Parallelable, with N+M fault tolerance
- Low noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Applications:
- PFC front ends
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
- Defense
- Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2
$249.42
4
$240.62
6
$238.10
8+
$236.33
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray
Mounting Method:
Through Hole