text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 136
Multiple Of: 136
Quantity Web Price
136+ $15.97
Total:

$2,171.92

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 8V to 36V
Output Current-Max 15A
Output Voltage Range 1V to 1.4V
Output Type Adjustable
Switching Frequency-Max 500kHz
Operating Temp Range -40°C to +125°C
Efficiency 87.7%
No. of Outputs 1
Quiescent Current 2mA
Storage Temperature Range -65°C to +150°C
Load Regulation (%) 0.1%
Features and Applications

The PI3311-01-LGIZ is a Part of PI33XX family 1 Vout 18 A high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support components all within a high density System-in-Package (SiP).

The integration of a high performance Zero-Voltage Switching (ZVS) topology, within the PI33XX series, increases point of load performance providing best in class power efficiency. The PI33XX requires only an external inductor and minimal capacitors to form a complete DC-DC switching mode buck regulator.

Features:

  • High efficiency up to 98 %
  • ZVS-Buck Topology
  • Wide input voltage range of 8 to 36 V
  • Up to 120 W continuous output power
  • Very-Fast transient response
  • High accuracy pre-trimmed output voltage
  • User adjustable soft-start & tracking
  • Power-up into pre-biased load (select versions)
  • Paralleling and single wire current sharing
  • Frequency sync, interleaving up to 6 regulators
  • I2CTM with optional fault telemetry and margining
  • -40 to 125 °C operating range (TJ)
  • Input Over/Under Voltage Lockout (OVLO/UVLO)
  • Output Overvoltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Fast and slow current limits

Applications:

  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
  • High voltage battery operation