text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB081E-SHN-T

AT45DB081 Series 8 Mb Data Flash 1.7 - 3.6 V 85 MHz - SOIC-8 (208-mil) T/R

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1707
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 8 M x 1
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,980.00
USD
Quantity
Web Price
2,000+
$0.99
Product Variant Information section