Manufacturer Part #
1812L110/33MR
1812L Series 1812 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1849 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Voltage Rating: | 33V |
Hold Current [Ih]: | 1.1A |
Trip Current: | 1.95A |
Resistance: | 0.2Ω |
Current Rating: | 20A |
Time to Trip: | 0.5s |
Rated Power: | 0.8W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 8mm |
Case Size: | 1812 (4532 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
14,138
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.53
50
$0.395
100
$0.375
250
$0.35
500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount