Manufacturer Part #
MLP2012H2R2MT0S1
MLP Series 0805 2.2 uH ±20% 1 A 195 mOhm Shileded Multilayer Inductor
Product Specification Section
TDK MLP2012H2R2MT0S1 - Product Specification
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
TDK MLP2012H2R2MT0S1 - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 1A |
DC Resistance: | 195mΩ |
Shielding: | Yes |
Core Material: | Ferrite |
Test Frequency: | 2MHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0805 (2012 Metric) |
Dimension: | L 2mm x W 1.25mm x H 1mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
4,000
$0.102
8,000
$0.0992
12,000
$0.0977
16,000
$0.0966
20,000+
$0.0933
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount