text.skipToContent text.skipToNavigation

Manufacturer Part #

XI036C100V054DSM5

Xitanium 36 W 1 A 54V Output Max Dimmable LED Driver Module with SimpleSet

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 36W
Type: High Voltage DC > 24V
Input Current: 0.35A
Output Voltage Range: 27V to 54V
Efficiency: 88%
Output Current: 1A
Frequency: 60Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Pricing Section
Stock:
1,696
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.86
USD
Quantity
Web Price
1
$24.86
4
$23.59
10
$22.79
25
$22.01
40+
$21.62