text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 26V to 55V
Output Voltage: 12V
Output Power: 120W
Output Current: 10A
Efficiency: 94.7%
Frequency Range: 1.4MHz to 1.6MHz
Load Capacitance: 20µF
Dimensions: Half-Chip (22.0 x 16.5 x 6.73 mm)
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$3,661.00
USD
Quantity
Web Price
70
$52.30
140
$42.55
210+
$41.84