text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 301

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 100
Quantity Web Price
100 $7.06
200 $6.24
300 $6.19
400+ $6.14
Total:

$7.06

USD
Attributes
Attributes Table
Working Voltage-Nom 2V
Power Dissipation 500mW
Forward (Drive) Current 200mA
Forward Voltage 1.1V
Reverse Current-Max 2.5µA
Voltage Tolerance 5%
Impedance 1.25kΩ
Operating Temp Range -65°C to +175°C
Zener Current 110mA
Configuration Single
Dimension L  5.08mm x D  2.29mm
No of Terminals 2