text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33879TEK

33879 Series 26.5 V 8-Output Hardware Configurable High-Side/Low-Side Switch

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: High Side / Low Side
Input Voltage: 5.5V to 26.5V
No of Elements: Eight
On-state Resistance-Max: 1.4Ω
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 30µs
Turn-on Delay Time: 15µs
Current - Limit: 1.2A
Package Style:  SOIC-32WEP
Mounting Method: Surface Mount
Pricing Section
Stock:
84
Minimum Order:
42
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$140.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
42
$3.34
168
$2.85
630
$2.73
1,050
$2.69
2,100+
$2.63
Product Variant Information section