text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 7,500
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.48
Total:

$3,700.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 4V to 60V
Output Current-Max 100mA
Output Voltage Range 0.8V to 54V
Output Type Adjustable
Switching Frequency-Max 2.2MHz
Operating Temp Range -40°C to +125°C
Duty Cycle-Max 98%
Efficiency 90%
No. of Outputs 1
Quiescent Current 18µA
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1