text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX202ECSE+

MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Output Type: CMOS / TTL
Power Dissipation: 696mW
No of Terminals: 16
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
2,104
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,293
Factory Lead Time:
6 Weeks
Total
$3.56
USD
Quantity
Web Price
1
$3.56
25
$3.22
100
$3.08
300
$2.98
1,250+
$2.85
Product Variant Information section