text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX202ECWE+T

MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 8mA
Power Dissipation: 762mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$3,560.00
USD
Quantity
Web Price
1,000
$3.56
2,000
$2.88
3,000+
$2.85
Product Variant Information section