text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1811ESA+

MAX1811 Series 6.5 V Single Cell Linear SMT Battery Charge Controller - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.35V to 6.5V
Input Voltage-Max: 7V
Output Voltage: 4.2V
Supply Current: 0.9mA
Output Current: 455mA
Power Dissipation: 1.4W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
5,686
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.45
USD
Quantity
Web Price
1
$2.45
25
$2.16
50
$2.10
150
$2.01
300+
$1.96
Product Variant Information section