text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 270

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.37
5 $7.02
20 $6.73
40 $6.59
100+ $6.41
Total:

$7.37

USD
Attributes
Attributes Table
Family Name MC56Fxx
Core Processor 56800EX
Program Memory Type Flash
Flash Size (Bytes) 128kB
RAM Size 24kB
Speed 100MHz
No of I/O Lines 54
InterfaceType / Connectivity CAN/I2C/LIN/SCI/SPI
Peripherals Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage 3V to 3.6V
Operating Temperature -40°C to +105°C
On-Chip ADC 16-chx12-bit / 8-chx16-bit
On-Chip DAC 1-chx12-bit
Watchdog Timers 1