text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL04Z32VFK4

Kinetis KL04 Series 32 kB Flash 4 kB SRAM SMT 32-Bit Microcontroller - QFN-24

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis KL04
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
490
Multiple Of:
490
4,410
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$857.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
490+
$1.75
Product Variant Information section