text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCR-102-S-090-20-GT-210-LF

BSTCR-1 Series 2 Pin Single Row Right Angle Board Stack Terminal Strip Header

Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
533
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,640
Factory Lead Time:
5-10 Days
Total
$0.08
USD
Quantity
Web Price
1+
$0.082
Product Variant Information section