text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3523-00-LGIZ

PI352x-00 Series 60 Vin 3.3 Vout 22 A Cool-Power® ZVS Buck Regulator - LGA-110

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 30V to 60V
Output Current-Max: 22A
Output Voltage Range: 2.2V to 4V
Output Type: Adjustable
Switching Frequency-Max: 530kHz
Operating Temp Range: -40°C to +120°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 0.75mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-110
Mounting Method: Surface Mount
Pricing Section
Global Stock:
136
USA:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$2,877.76
USD
Quantity
Web Price
136
$21.16
272
$17.35
408
$17.10
544+
$16.93
Product Variant Information section