text.skipToContent text.skipToNavigation

Manufacturer Part #

6SEPC470MX

SEPC Series 6.3 V 470 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Leakage Current: 592µA
Ripple Current: 5700mA
Operating Temp Range: -55°C to +105°C
Dimension: L  9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Web Price
1
$0.635
40
$0.56
100
$0.54
250
$0.525
500+
$0.51
Product Variant Information section