text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T4R7MR

CBC Series 1210 4.7 uH 1.01 A 0.1 Ohm DCR SMT Wirewound Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1.01A
Tolerance (%): ±20%
DC Resistance: 130mΩ
Self Resonance Frequency: 70MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$134.00
USD
Quantity
Web Price
1,000
$0.134
2,000
$0.11
4,000
$0.108
5,000+
$0.107
Product Variant Information section