text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.975
Total:

$2,925.00

USD
Attributes
Attributes Table
Topology Buck
Input Voltage 2.5V to 5.5V
Output Current-Max 0.5A
Output Voltage Range 1.2V to 3.3V
Output Type Adjustable
Switching Frequency-Max 1MHz
Operating Temp Range -40°C to +85°C
Efficiency 90%
No. of Outputs 1
Quiescent Current 180nA
Storage Temperature Range -55°C to +150°C