text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,000

On Order:Order inventroy details 30,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.028
12,000 $0.025
30,000 $0.0247
75,000 $0.0245
120,000+ $0.0243
Total:

$84.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 50V
Drain-Source On Resistance-Max 3.5Ω
Rated Power Dissipation 350mW
Qg Gate Charge 0.549nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 200mA
Turn-on Delay Time 2.2ns
Turn-off Delay Time 5.3ns
Rise Time 1.8ns
Fall Time 5.1ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 1.25V
Input Capacitance 12.2pF