text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,945

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.158
250 $0.114
500 $0.109
750 $0.107
1,500+ $0.103
Total:

$0.32

USD
Attributes
Attributes Table
Type Standard
Configuration Triple
Reverse Current-Max 1µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 75V
Reverse Recovery Time-Max 4ns
Power Dissipation 200mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 10mA
Peak Current-Max 150mA
Operating Temp Range -55°C to +150°C
Features and Applications

The MMBD4148TW-TP is a switching diode with a power dissipation of 200 mW, available in SOT-363 surface mount package.

Features:

  • Power dissipation: 200 mW (Tamb=25 °C)
  • Forwardcurrent:150 mA
  • Moisture Sensitivity Level 1
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Operating Temperature: -55 °C to +150 °C