text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3020NAKS,115

NX3020NAKS Series 30 V 375 mW 0.44 nC Dual N-Channel SMT TrenchMOS FET - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 375mW
Qg Gate Charge: 0.44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 34ns
Rise Time: 5ns
Fall Time: 17ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 20pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,960
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0923
50
$0.0733
100
$0.0704
500
$0.064
1,500+
$0.06