Manufacturer Part #
MCS1632R025FER
MCS Series 0612 25 mOhm ±1% 1 W ±50 ppm/°C Metal Alloy Chip Resistor
| |||||||||||
Mfr. Name: | Ohmite | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1810 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 25mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3,965
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.515
50
$0.445
100
$0.43
500
$0.405
1,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount