text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623T75X1780T00

DCM Series 80 W Single Output 15 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 81W
Output Voltage: 15V
Input Voltage: 9V to 75V
Operating Temp Range: -40°C to +125°C
Efficiency: 90.6%
Load Capacitance: 92µF
Output Current: 5.4A
Ripple & Noise: 301mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$623.52
USD
Quantity
Web Price
4
$155.88
8
$131.86
12
$127.62
16+
$124.70
Product Variant Information section