text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N0480M70

DCM Series 80 W Single Output 3.3 V Through Hole Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 80W
Output Voltage: 3.3V
Input Voltage: 43V to 154V
Operating Temp Range: -55°C to +125°C
Efficiency: 87.7%
Load Capacitance: 2.8µF
Output Current: 24.3A
Ripple & Noise: 467mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$339.77
USD
Quantity
Web Price
1
$339.77
2
$319.99
3
$308.96
4
$301.36
5+
$295.60
Product Variant Information section