text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM4623TD2N17C8T70

DCM Series 375 W Single Output 15 V Through Hole Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM4623TD2N17C8T70 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 375W
Output Voltage: 15V
Input Voltage: 120V to 420V
Operating Temp Range: -40°C to +125°C
Efficiency: 92.2%
Load Capacitance: 92µF
Output Current: 25A
Ripple & Noise: 572mV
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$7,550.25
USD
Quantity
Web Price
25+
$302.01
Product Variant Information section