text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD1V470MCL1GS

CD Series 47 uF 35 V 105°C Ø6.3 x 5.8mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
5,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.205
100
$0.18
250
$0.152
500+
$0.134