Manufacturer Part #
VJ1206Y104KXBMT
1206 0.1 uF 100V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1827 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
17,422
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
1
$0.50
50
$0.245
100
$0.215
500
$0.161
1,500+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount