text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,650

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.60
250 $0.375
500 $0.355
750 $0.345
1,500+ $0.325
Total:

$1.20

USD
Attributes
Attributes Table
Amplifier Type J-Fet
No of Channels 2
Slew Rate-Nom 16V/µs
Input Offset Voltage-Max 10mV
Gain Bandwidth Product 4MHz
Average Bias Current-Max 200pA
Supply Voltage 6V to 36V
Common Mode Rejection Ratio 86dB
Supply Current 1.4mA
Power Supply Rejection Ratio 86dB
Operating Temp Range 0°C to 70°C
Phase Margin 45°
Low Noise 15nV/√Hz
Output Current 60mA
Features and Applications

The LF353DT is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Applications:

  • Low power consumption
  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate 16 V/μs (typical)