text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,722

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.255
250 $0.0717
500 $0.0618
750 $0.0567
1,500+ $0.0489
Total:

$0.51

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 30V
Drain-Source On Resistance-Max 1.4Ω
Rated Power Dissipation 260mW
Qg Gate Charge 0.52nC
Gate-Source Voltage-Max [Vgss] 8V
Drain Current 350mA
Turn-on Delay Time 15ns
Turn-off Delay Time 69ns
Rise Time 11ns
Fall Time 19ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 0.9V
Technology Si
Input Capacitance 34pF