Manufacturer Part #
EEH-ZA1J560V
ZA Series 63V 56 uF Ø10 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 56µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 30mΩ |
Ripple Current: | 270mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | H 10.5mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
500
$1.49
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount