text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C103KAT2A

0603 10nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,660,060
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
716,000
Factory Lead Time:
5-10 Days
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0337
100
$0.0279
500
$0.018
1,500+
$0.0133