text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1,123.28
2+ $977.26
Total:

$1,123.28

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Single
Output Power 25W
Output Voltage 40.6V
Input Voltage 500V to 800V
Operating Temp Range -55°C to +100°C
Efficiency 97.5%
Output Current 35A
Switching Frequency-Max 1MHz
Ripple & Noise 500mV
Dimension L  110.6mm x W  35.5mm x H  9.3mm