text.skipToContent text.skipToNavigation

Manufacturer Part #

LBMF1608T100K

LBMF Series 0603 10 uH ±10% 0.36 Ohm SMT Wirewound Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 80mA
Tolerance (%): ±10%
DC Resistance-Max: 360mΩ
Self Resonance Frequency: 32MHz
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Stock:
323
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.147
100
$0.136
500
$0.114
1,500+
$0.101