text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S0435T60

DCM Series 3.3 V 10.7 A 35 W Through Hole Isolated Regulated DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor DCM2322T72S0435T60 - Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 3.3V
Output Power: 35W
Output Current: 10.7A
Efficiency: 83%
Line Regulation (%): 1.5%
Load Regulation (%): 0.87%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
36
Total
$108.15
USD
Quantity
Web Price
1
$108.15
4
$106.65
15
$105.24
25
$104.69
50+
$103.00
Product Variant Information section