Manufacturer Part #
USBLC6-2SC6
USBLC6 Series 2 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1902 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 17V |
Breakdown Voltage-Max: | 6V |
Standoff Voltage: | 5.25V |
Capacitance: | 2.5pF to 3.5pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 150nA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The USBLC6-2SC6 is a Very low capacitance ESD protection Diode Array. It is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines.
The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.
Features:
- 2 data-line protection
- Protects VBUS
- Very low capacitance: 3.5 pF max.
- Very low leakage current: 150 nA max.
- SOT23-6L package
Applications:
- USB 2.0 ports up to 480 Mb/s (high speed)
- Compatible with USB 1.1 low and full speed
- Ethernet port: 10/100 Mb/s
- SIM card protection and video line protection
- Portable electronics
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.092
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Web Price: $0.0579 / Stock: 0 Qty: 3,000+$0.0579 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0888 / Stock: 0 Qty: 3,000+$0.0888 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.092 / Stock: 0 Qty: 3,000+$0.092 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.0963 / Stock: 111,000 Qty: 3,000+$0.0963 Stock: 111,000
- Reel Qty: 3,000+ / Web Price: $0.0963 / Stock: 3,000 Qty: 3,000+$0.0963 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount