text.skipToContent text.skipToNavigation

Manufacturer Part #

MSS5GH

MSS Series 5.5 V 200 mA 4 kHz Through Hole PC Pins Buzzers Indicator

Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Electromagnetic
Sound Level: 95dBA
Rated Voltage: 4.5V to 5.5V
Frequency: 4kHz
Current Rating: 200mA
Operating Temp Range: -30°C to +55°C
Storage Temperature Range: -30°C to +60°C
Termination Style: PC Pin
Dimension: H  13mm x L  23mm x W  23mm
Color: Black
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Features & Applications

Mallory Sound Products has extended its line of IEC 60601-1-8 qualified medical sounders, introducing new, louder alarms, and compact transducers which offer power savings in batterypowered and portable medical equipment.

APPLICATIONS
• Medical equipment

FEATURES
• MSS5G: three priority sounds, low, medium and high
• MSS5GLHCT: three different sounds, low and high with a continuous tone option
• MSS5GLMCT: three different sounds, low and medium with a continuous tone option
• MSS5GMHCT: three different sounds, medium and high with a continuous tone option
• MSS5GL: one tone type, low priority
• MSS5GM: one tone type, medium priority
• MSS5GH: one tone type, high priority

Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
5 Weeks
Total
$20.88
USD
Quantity
Web Price
1
$20.88
20+
$20.55
Product Variant Information section