text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 17,265

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
250 $0.118
500 $0.101
750 $0.0926
1,500+ $0.0794
Total:

$0.80

USD
Attributes
Attributes Table
Features and Applications

The 74HC02D is a high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT02 provide the 2-input NOR function. The NXP 74HC02D-T is a High Speed CMOS Quad 2-Input NOR Gate . It comes in a 14 Pin SOIC Tape and Reel Package.

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel