Manufacturer Part #
640467-1
Universal MATE-N-LOK 5 Position Single Row Through Hole Straight Header
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: | 1944 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 6.35 mm |
Style/Orientation: | Straight Socket/Receptacle |
Termination: | Solder |
Type: | Header |
Mounting Method: | Through Hole |
Features & Applications
The 640467-1 is a part of 64046 series Universal MATE-N-LOK 5 position through hole single row straight header.
Features:
- Product Type Features:
- Product Type: Connector
- Product Line: Universal MATE-N-LOK
- Connector Type: Header
- Color: Natural
- Mount Angle: Vertical
- Mechanical Attachment:
- Mating Retention Type: Positive Lock
- Electrical Characteristics:
- Current Rating (A): 19
- Voltage (VAC): 600
- Termination Features:
- Termination Method: Solder
- Termination Post Length (mm [in]): 4.45 [0.175]
- Body Features:
- Number of Positions: 5
- Centerline (mm [in]): 6.35 [0.250]
- Contact Features:
- Contact Type: Socket
- Contact Layout: In-Line
- Contact Termination Type: Through Hole
- Contact Plating, Mating Area, Material: Pre-Tin
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Connector Style: Receptacle
- Housing Material: Nylon
- UL Flammability Rating: UL 94V-2
View the complete 64046 series of PCB Interconnect
Pricing Section
Stock:
600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole