text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R105K10TRPF

NMC Series 0603 1 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
84,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
268,000
Factory Lead Time:
18 Weeks
Total
$124.80
USD
Quantity
Web Price
4,000
$0.0312
8,000
$0.0255
16,000
$0.0251
20,000+
$0.025