Manufacturer Part #
AZ952-1CH-12DE
AZ952 Series 5A SPDT 12 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay
Product Specification Section
American Zettler AZ952-1CH-12DE - Product Specification
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
American Zettler AZ952-1CH-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 5A |
Coil Resistance: | 320Ω |
Switching Voltage: | 60V |
Contact Material: | Silver (Ag) |
Operating Temp Range: | -25°C to +55°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 11.81mm |
No of Terminals: | 6 |
Mounting Method: | PCB Mount |
$Features & Applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.
The AZ952-1CH-12DE is a 5 amp subminiature relay with a nominal coil voltage of 12 VDC. The AZ952-1CH-12DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
Pricing Section
Global Stock:
14,305
USA:
9,530
Germany (Online Only):
4,775
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.985
75
$0.95
250
$0.915
750
$0.88
2,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount