text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 606,560

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.085
50 $0.0547
100 $0.0506
250 $0.0457
500+ $0.0422
Total:

$0.17

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 20V
Reverse Current-Max 6mA
Forward Voltage 0.5V
Features and Applications

The SS12-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 20 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications