text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,520,850

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0269
250 $0.0195
500 $0.0187
750 $0.0182
1,500+ $0.0175
Total:

$0.05

USD
Attributes
Attributes Table
Type Standard
Configuration Dual
Reverse Current-Max 50µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 200mW
Diode Capacitance-Max 1.5pF
Average Forward Current-Max 150mA
Peak Current-Max 4A
Operating Temp Range -65°C to +150°C
Features and Applications

The BAV99W,115 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance: Cd ≤ 1.5 pF
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Applications:

  • High-speed switching
  • Reverse polarity protection
  • General-purpose switching