text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.805
6,000 $0.65
9,000+ $0.645
Total:

$2,415.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 200V
Drain-Source On Resistance-Max 78mΩ
Rated Power Dissipation 144W
Qg Gate Charge 38nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 24A
Turn-on Delay Time 13.4ns
Turn-off Delay Time 25.4ns
Rise Time 22.4ns
Fall Time 14.8ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 5V
Technology Si
Height - Max 2.39mm
Length 6.73mm
Input Capacitance 1710pF