text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $65.44
2 $59.28
5 $52.01
10+ $47.12
Total:

$65.44

USD
Attributes
Attributes Table
Application Type Motor Control
Core Supported L6227
Features and Applications

The EVAL6227PD is a Evaluation Board for DMOS Dual Full Bridge designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

The device also includes two independent constant off time PWM Current Controllers that performs the chopping regulation.

Features:

  • Operating supply voltage from 8 to 52V
  • 2.8 A output peak current (1.4 A dc)
  • RDS(on) 0.73 W typ. value @ tj = 25 °c
  • Operating frequency up to 100 khz
  • Non dissipative overcurrent protection
  • Dual independent constant toff pwm current controllers
  • Slow decay synchronous rectification
  • Cross conduction protection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual dc motor