Manufacturer Part #
CPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
| |||||||||||
Mfr. Name: | IXYS Integrated Circuits Division | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Package Style:SOIC-4 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1832 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 350V |
On-state Resistance-Max: | 30Ω |
Input Voltage: | 0.9V to 1.4V |
Input Current: | 50mA |
Contact Current-Max: | 100mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.45pF |
Turn-on Delay Time: | 2ms |
Turn-off Delay Time: | 1ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-4 |
Mounting Method: | Surface Mount |
Features & Applications
Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance.
Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.
Features:
- Low drive current
- High reliability
- No EMI/RFI generation
- Arc-free with no snubbing circuits
- Machine insertable, wave solderable
- AC/DC switching
- Current limiting (available)
- FCC compatible
- Low off state leakage
The CPC1035NTR is a Single Pole Normally open 4 pin surface mount Optomos solid state relay. The CPC1035NTR has a load current of 100 miliamps and a load voltage of 350 with an on resistance of 35 omhs.
Pricing Section
Stock:
73,169
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.57
50
$1.31
100
$1.27
250
$1.21
500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SOIC-4
Mounting Method:
Surface Mount