text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 159,582

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.032
250 $0.0273
500 $0.0267
750 $0.0264
2,500+ $0.0255
Total:

$0.06

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Diode Capacitance-Max 15pF
Peak Current-Max 30A
Operating Temp Range -55°C to +150°C
Moisture Sensitivity Level 1
Features and Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.